
CPM2C-10C1DT1M-D | |
---|---|
DigiKey Part Number | CPM2C-10C1DT1M-D-ND |
Manufacturer | |
Manufacturer Product Number | CPM2C-10C1DT1M-D |
Description | CONTROL LOGIC 6 IN 4 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
EDA/CAD Models | CPM2C-10C1DT1M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Expandable | 5 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232C | |
Memory Size | 2K Words | |
Mounting Type | DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, CSA, UL | |
Weight | 0.441 lb (200.03 g) |