CPM2C-MAD11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM2C-MAD11

DigiKey Part Number
Z8956-ND
Manufacturer
Manufacturer Product Number
CPM2C-MAD11
Description
I/O MODULE 2 ANALOG 1 ANALOG
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail
EDA/CAD Models
CPM2C-MAD11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
CPM2C Series
Number of Inputs and Type
2 - Analog
Number of Outputs and Type
1 - Analog
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE
Weight
0.551 lb (249.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.250,73000 €1.250,73 €
Manufacturers Standard Package
Unit Price without VAT:1.250,73000 €
Unit Price with VAT:1.488,36870 €