Image for CPM2C-S100C-DRT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM2C-S100C-DRT

DigiKey Part Number
CPM2C-S100C-DRT-ND
Manufacturer
Manufacturer Product Number
CPM2C-S100C-DRT
Description
I/O MODULE 6 DIGITAL 4SS 24V
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
CPM2C-S100C-DRT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
CPM2C Series
Number of Inputs and Type
6 - Digital
Number of Outputs and Type
4 - Solid State
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
D-Sub
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP30
Approval Agency
CE, CSA, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.