
A22NZ-L-GC | |
|---|---|
DigiKey Part Number | Z5516-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-L-GC |
Description | CONFIG SWITCH LAMP LED GREEN 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Green 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Green | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 5,37600 € | 53,76 € |
| 25 | 5,16760 € | 129,19 € |
| 50 | 5,01580 € | 250,79 € |
| 100 | 4,86820 € | 486,82 € |
| 250 | 4,67972 € | 1.169,93 € |
| 500 | 4,54194 € | 2.270,97 € |
| 1.000 | 4,40820 € | 4.408,20 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |











