
A22NZ-L-RC | |
|---|---|
DigiKey Part Number | Z5518-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-L-RC |
Description | CONFIG SWITCH LAMP LED RED 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Red 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Red | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 5,38700 € | 53,87 € |
| 25 | 5,17800 € | 129,45 € |
| 50 | 5,02580 € | 251,29 € |
| 100 | 4,87800 € | 487,80 € |
| 250 | 4,68912 € | 1.172,28 € |
| 500 | 4,55108 € | 2.275,54 € |
| 1.000 | 4,41705 € | 4.417,05 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |










