
A22NZ-2BM-TGA | |
|---|---|
DigiKey Part Number | Z6628-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-2BM-TGA |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Green | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,99500 € | 59,95 € |
| 25 | 5,76320 € | 144,08 € |
| 50 | 5,59360 € | 279,68 € |
| 100 | 5,42900 € | 542,90 € |
| 250 | 5,21884 € | 1.304,71 € |
| 500 | 5,06520 € | 2.532,60 € |
| 1.000 | 4,91603 € | 4.916,03 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |









