
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.020" (0.51mm) |
Part Status Active | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Cable Type | Length 1000.0' (304.8m) |
Wire Gauge | Operating Temperature 0°C ~ 260°C |
Conductor Strand Solid | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,80000 € | 528,80 € |
| Unit Price without VAT: | 528,80000 € |
|---|---|
| Unit Price with VAT: | 629,27200 € |

