
RTDM12-G1/8-3MM-13MM-A | |
|---|---|
DigiKey Part Number | 5880-RTDM12-G1/8-3MM-13MM-A-ND |
Manufacturer | |
Manufacturer Product Number | RTDM12-G1/8-3MM-13MM-A |
Description | RTD TEMPERATURE SENSOR, COMPACT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 120°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 120°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,32000 € | 51,32 € |
| Unit Price without VAT: | 51,32000 € |
|---|---|
| Unit Price with VAT: | 61,07080 € |


