RTDM12-G1/8-3MM-13MM-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTDM12-1/8NPT-3MM-13MM-A

DigiKey Part Number
5880-RTDM12-1/8NPT-3MM-13MM-A-ND
Manufacturer
Manufacturer Product Number
RTDM12-1/8NPT-3MM-13MM-A
Description
RTD TEMPERATURE SENSOR, COMPACT,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RTD Stainless Steel Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Stainless Steel
Operating Temperature
-50°C ~ 120°C
Termination
Connector
Accuracy
-
Temperature Coefficient
-
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,57000 €51,57 €
Manufacturers Standard Package
Unit Price without VAT:51,57000 €
Unit Price with VAT:61,36830 €