
RTDM12-1/8NPT-3MM-24MM-A | |
|---|---|
DigiKey Part Number | 5880-RTDM12-1/8NPT-3MM-24MM-A-ND |
Manufacturer | |
Manufacturer Product Number | RTDM12-1/8NPT-3MM-24MM-A |
Description | RTD TEMPERATURE SENSOR, COMPACT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Stainless Steel Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Stainless Steel | |
Operating Temperature | -50°C ~ 120°C | |
Termination | Connector | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 € | 53,60 € |
| Unit Price without VAT: | 53,60000 € |
|---|---|
| Unit Price with VAT: | 63,78400 € |







