MG-12V-12RPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-12V-12RPM

DigiKey Part Number
1188-MG-12V-12RPM-ND
Manufacturer
Manufacturer Product Number
MG-12V-12RPM
Description
GEARMOTOR 12 RPM 12VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 12 RPM 12VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
12 RPM
Torque - Rated (oz-in / mNm)
333.3 / 2353.6
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.961" Dia (24.40mm)
Diameter - Shaft
0.157" (4.00mm)
Length - Shaft and Bearing
0.453" (11.50mm)
Mounting Hole Spacing
0.669" (17.00mm)
Termination Style
Quick Connect
Features
-
Gear Reduction Ratio
500
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,97000 €4,97 €
Manufacturers Standard Package
Unit Price without VAT:4,97000 €
Unit Price with VAT:5,91430 €