


IND-GM-609-5.14 | |
|---|---|
DigiKey Part Number | 4052-IND-GM-609-5.14-ND |
Manufacturer | |
Manufacturer Product Number | IND-GM-609-5.14 |
Description | 6mm Planetary Gear Motor 9 5.14 |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 6420 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 6420 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.807" (20.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 5.14 | |
Torque - Max Momentary (oz-in / mNm) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 5 | 3,41200 € | 17,06 € |
| 10 | 3,38600 € | 33,86 € |
| 50 | 3,26480 € | 163,24 € |
| 100 | 3,06610 € | 306,61 € |
| 250 | 3,02296 € | 755,74 € |
| 500 | 2,86748 € | 1.433,74 € |
| 1.000 | 2,50473 € | 2.504,73 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |











