


IND-GM-615-26.45 | |
|---|---|
DigiKey Part Number | 4052-IND-GM-615-26.45-ND |
Manufacturer | |
Manufacturer Product Number | IND-GM-615-26.45 |
Description | 6mm Planetary Gear Motor 15 26.4 |
Customer Reference | |
Detailed Description | Gearmotor 1000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 1000 RPM | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.890" (22.60mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 4,04200 € | 40,42 € |
| 50 | 3,99900 € | 199,95 € |
| 100 | 3,76570 € | 376,57 € |
| 500 | 3,67936 € | 1.839,68 € |
| 1.000 | 3,61027 € | 3.610,27 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |




