


IND-GM-615-699 | |
|---|---|
DigiKey Part Number | 4052-IND-GM-615-699-ND |
Manufacturer | |
Manufacturer Product Number | IND-GM-615-699 |
Description | 6mm Planetary Gear Motor 15 699 |
Customer Reference | |
Detailed Description | Gearmotor 40 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 40 RPM | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 1.031" (26.20mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |







