
MG-6V-1-760-15RPM | |
|---|---|
DigiKey Part Number | 1188-MG-6V-1-760-15RPM-ND |
Manufacturer | |
Manufacturer Product Number | MG-6V-1-760-15RPM |
Description | MG-6V-1-760-15RPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 15 RPM 6V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 6V | |
RPM | 15 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | |
Diameter - Shaft | 0.098" (2.50mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.354" (9.00mm) | |
Termination Style | Quick Connect | |
Features | Brake | |
Gear Reduction Ratio | 760 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |



