
KBD-BT3 | |
|---|---|
DigiKey Part Number | 1188-KBD-BT3-ND |
Manufacturer | |
Manufacturer Product Number | KBD-BT3 |
Description | KBD-BT3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Bluetooth 59 Key Keyboard (Wireless) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard (Wireless) | |
Number of Keys | 59 | |
Interface | Bluetooth | |
Features | Touchpad | |
Color | Black | |
Size / Dimension | 7.874" L x 4.921" W x 0.197" H (200.00mm x 125.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |








