
922 | |
|---|---|
DigiKey Part Number | 1528-922-ND |
Manufacturer | |
Manufacturer Product Number | 922 |
Description | WIRELESS USB KEYBOARD W/TOUCHPAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black USB (Wireless) 69 Key Keyboard, Mini (Wireless) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard, Mini (Wireless) | |
Number of Keys | 69 | |
Interface | USB (Wireless) | |
Features | Touchpad, USB Charging Cable | |
Color | Black | |
Size / Dimension | 6.000" L x 2.400" W x 0.500" H (152.40mm x 60.96mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,14000 € | 43,14 € |
| Unit Price without VAT: | 43,14000 € |
|---|---|
| Unit Price with VAT: | 51,33660 € |









