
KBD-BT1 | |
|---|---|
DigiKey Part Number | 1188-KBD-BT1-ND |
Manufacturer | |
Manufacturer Product Number | KBD-BT1 |
Description | KBD-BT1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black USB (Wireless) 72 Key Keyboard (Wireless) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard (Wireless) | |
Number of Keys | 72 | |
Interface | USB (Wireless) | |
Features | Touchpad | |
Color | Black | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |










