
CMU3552E | |
|---|---|
DigiKey Part Number | 2485-CMU3552E-ND |
Manufacturer | |
Manufacturer Product Number | CMU3552E |
Description | 2 WATT CARBON POT TYPE CMU 10% |
Customer Reference | |
Detailed Description | 3.5M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 312° |
Packaging Case | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 3.5M | Actuator Type Round |
Tolerance ±20% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.157" Dia x 0.626" H (29.40mm x 15.90mm) |















