350k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU3541E

DigiKey Part Number
CLU3541E-ND
Manufacturer
Manufacturer Product Number
CLU3541E
Description
POT 350K OHM 2W CARBON LINEAR
Customer Reference
Detailed Description
350k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
312°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Termination Style
Solder Lug
Resistance (Ohms)
350k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.625" (15.88mm)
Power (Watts)
2W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.157" Dia (29.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.