1M Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCU1052E

DigiKey Part Number
CCU1052E-ND
Manufacturer
Manufacturer Product Number
CCU1052E
Description
POT 1M OHM 2W CARBON LINEAR
Customer Reference
Detailed Description
1M Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
2
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
312°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Termination Style
Solder Lug
Resistance (Ohms)
1M
Actuator Type
Round
Tolerance
±20%
Actuator Length
2.000" (50.80mm)
Power (Watts)
2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.157" Dia (29.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.