1 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS25J1001ET

DigiKey Part Number
273-AS25J1001ETTR-ND - Tape & Reel (TR)
273-AS25J1001ETCT-ND - Cut Tape (CT)
273-AS25J1001ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS25J1001ET
Description
RES SMD 1K OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AS25J1001ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25121K00FKEGHPVishay Dale9.592541-1.00KRCT-ND0,64000 €Upgrade
RPC2512JT1K00Stackpole Electronics Inc21.853RPC2512JT1K00CT-ND0,40000 €Upgrade
CRM2512-FX-1001ELFBourns Inc.5.642CRM2512-FX-1001ELFCT-ND0,42000 €Similar
RHC2512FT1K00Stackpole Electronics Inc10.723RHC2512FT1K00CT-ND0,79000 €Similar
RMCP2512FT1K00Stackpole Electronics Inc5.053738-RMCP2512FT1K00CT-ND0,56000 €Similar
In-Stock: 926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,27100 €2,71 €
250,22760 €5,69 €
500,20200 €10,10 €
1000,18190 €18,19 €
2500,16152 €40,38 €
5000,14976 €74,88 €
1.0000,14040 €140,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12705 €508,20 €
8.0000,12234 €978,72 €
12.0000,12004 €1.440,48 €
20.0000,11755 €2.351,00 €
28.0000,11612 €3.251,36 €
40.0000,11477 €4.590,80 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €