Parametric Equivalent

Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45F75RE | Ohmite | 286 | 45F75RE-ND | 2,91000 € | Upgrade |
| WW3JT75R0 | Stackpole Electronics Inc | 0 | WW3JT75R0-ND | 0,35240 € | Similar |
| NWW5JT75R0 | Stackpole Electronics Inc | 0 | 738-NWW5JT75R0-ND | 0,59088 € | Parametric Equivalent |
| WW5JT75R0 | Stackpole Electronics Inc | 0 | WW5JT75R0-ND | 0,35852 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,46128 € | 365,32 € |
| Unit Price without VAT: | 1,46128 € |
|---|---|
| Unit Price with VAT: | 1,73892 € |




