43J220E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 159
Unit Price: 2,26000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,29395 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,47185 €
Datasheet
220 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43J220E

DigiKey Part Number
43J220E-ND
Manufacturer
Manufacturer Product Number
43J220E
Description
3W 220 OHMS SILICONE 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Box
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
43F220EOhmite15943F220E-ND2,26000 €Upgrade
WW3AJT220RStackpole Electronics Inc0WW3AJT220R-ND0,29395 €Similar
MWW3JB220RStackpole Electronics Inc0738-MWW3JB220R-ND0,47185 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2501,24036 €310,09 €
Unit Price without VAT:1,24036 €
Unit Price with VAT:1,47603 €