Parametric Equivalent

MWW3JB220R | |
|---|---|
DigiKey Part Number | 738-MWW3JB220R-ND |
Manufacturer | |
Manufacturer Product Number | MWW3JB220R |
Description | RES 220 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MWW3JB220R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.560" L (5.21mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3AJT220R | Stackpole Electronics Inc | 0 | WW3AJT220R-ND | 0,29395 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47185 € | 471,85 € |
| Unit Price without VAT: | 0,47185 € |
|---|---|
| Unit Price with VAT: | 0,56150 € |


