
43F220E | |
|---|---|
DigiKey Part Number | 43F220E-ND |
Manufacturer | |
Manufacturer Product Number | 43F220E |
Description | RES 220 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F220E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,61100 € | 16,11 € |
| 25 | 1,39360 € | 34,84 € |
| 50 | 1,25740 € | 62,87 € |
| 100 | 1,14180 € | 114,18 € |
| 250 | 1,01500 € | 253,75 € |
| 500 | 0,93572 € | 467,86 € |
| 1.000 | 0,86838 € | 868,38 € |
| 5.000 | 0,74855 € | 3.742,75 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

