Similar
Parametric Equivalent

43J220E | |
|---|---|
DigiKey Part Number | 2485-43J220E-ND |
Manufacturer | |
Manufacturer Product Number | 43J220E |
Description | RES 220 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43J220E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43F220E | Ohmite | 159 | 43F220E-ND | 2,41000 € | Upgrade |
| WW3AJT220R | Stackpole Electronics Inc | 0 | WW3AJT220R-ND | 0,29395 € | Similar |
| MWW3JB220R | Stackpole Electronics Inc | 0 | 738-MWW3JB220R-ND | 0,47185 € | Parametric Equivalent |




