



S2CL0C-P04MCC0-2500 | |
|---|---|
DigiKey Part Number | 1907-1612-ND |
Manufacturer | |
Manufacturer Product Number | S2CL0C-P04MCC0-2500 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Cable Opening 0.079" ~ 0.098" (2.00mm ~ 2.50mm) |
Shell Size - Insert 00 | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome over Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,55000 € | 33,55 € |
| 10 | 28,51800 € | 285,18 € |
| 25 | 26,73280 € | 668,32 € |
| 50 | 25,45760 € | 1.272,88 € |
| 100 | 24,24370 € | 2.424,37 € |
| 250 | 22,72776 € | 5.681,94 € |
| Unit Price without VAT: | 33,55000 € |
|---|---|
| Unit Price with VAT: | 39,92450 € |






