G5CL0C-P04LCC0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G5CL0C-P04LCC0-0000
G5CL0
Mini-Snap® L and K Series

G5CL0C-P04LCC0-0000

DigiKey Part Number
1907-1130-ND
Manufacturer
Manufacturer Product Number
G5CL0C-P04LCC0-0000
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G5CL0C-P04LCC0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
00
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Ground
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,61000 €33,61 €
1028,56400 €285,64 €
2526,77560 €669,39 €
5025,49860 €1.274,93 €
10024,28270 €2.428,27 €
25022,76436 €5.691,09 €
Manufacturers Standard Package
Unit Price without VAT:33,61000 €
Unit Price with VAT:39,99590 €