



K1CL0C-P04LCC0-2500 | |
|---|---|
DigiKey Part Number | 1907-1278-ND |
Manufacturer | |
Manufacturer Product Number | K1CL0C-P04LCC0-2500 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K1CL0C-P04LCC0-2500 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Cable Opening 0.079" ~ 0.098" (2.00mm ~ 2.50mm) |
Shell Size - Insert 00 | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome over Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,51000 € | 32,51 € |
| 10 | 27,63100 € | 276,31 € |
| 25 | 25,90200 € | 647,55 € |
| 50 | 24,66620 € | 1.233,31 € |
| 100 | 23,48990 € | 2.348,99 € |
| 250 | 22,02120 € | 5.505,30 € |
| Unit Price without VAT: | 32,51000 € |
|---|---|
| Unit Price with VAT: | 38,68690 € |



