S2AF1C-P19MCC0-750S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S2AF1C-P19MCC0-750S
S20F1
ODU MINI-SNAP® Series F - How the half-shell keying in the works

S20F1C-P05MFG0-400S

DigiKey Part Number
1907-1519-ND
Manufacturer
Manufacturer Product Number
S20F1C-P05MFG0-400S
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S20F1C-P05MFG0-400S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
1
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.138" ~ 0.157" (3.50mm ~ 4.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,60000 €38,60 €
1032,80400 €328,04 €
2530,75120 €768,78 €
5029,28440 €1.464,22 €
10027,88810 €2.788,81 €
25026,14452 €6.536,13 €
Manufacturers Standard Package
Unit Price without VAT:38,60000 €
Unit Price with VAT:45,93400 €