K32F1C-P19LFG0-3500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K32F1C-P19LFG0-3500
K30F1
ODU MINI-SNAP® Series F - How the half-shell keying in the works

K30F1C-P05LFG0-4000

DigiKey Part Number
1907-1381-ND
Manufacturer
Manufacturer Product Number
K30F1C-P05LFG0-4000
Description
CONN RCPT FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
1
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.138" ~ 0.157" (3.50mm ~ 4.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,33000 €57,33 €
Manufacturers Standard Package
Unit Price without VAT:57,33000 €
Unit Price with VAT:68,22270 €