G50F1C-P05LFG0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G50F1C-P05LFG0-0000
G50F1
ODU MINI-SNAP® Series F - How the half-shell keying in the works

G50F1C-P05LFG0-0000

DigiKey Part Number
1907-1107-ND
Manufacturer
Manufacturer Product Number
G50F1C-P05LFG0-0000
Description
CONN RCPT FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G50F1C-P05LFG0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
1
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,86000 €37,86 €
1032,18200 €321,82 €
2530,16800 €754,20 €
5028,72900 €1.436,45 €
10027,35920 €2.735,92 €
25025,64868 €6.412,17 €
Manufacturers Standard Package
Unit Price without VAT:37,86000 €
Unit Price with VAT:45,05340 €