Similar
Similar
Similar
Similar

K21MA7-P12LCC9-657S | |
|---|---|
DigiKey Part Number | 1907-K21MA7-P12LCC9-657S-ND |
Manufacturer | |
Manufacturer Product Number | K21MA7-P12LCC9-657S |
Description | ODU MEDI-SNAP IN-LINE RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K21MA7-P12LCC9-657S Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 4A |
Shell Size - Insert 1 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11MA7-P12LCC9-6570 | ODU | 0 | 1907-K11MA7-P12LCC9-6570-ND | 33,11000 € | Similar |
| K21M07-P12LCC9-397S | ODU | 0 | 1907-1366-ND | 33,78000 € | Similar |
| K21M07-P12LCC9-527S | ODU | 0 | 1907-1367-ND | 33,11000 € | Similar |
| K21M07-P12LCC9-657S | ODU | 0 | 1907-1368-ND | 33,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,11000 € | 33,11 € |
| Unit Price without VAT: | 33,11000 € |
|---|---|
| Unit Price with VAT: | 39,40090 € |



