K21M07-P12LCC9-397S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: 33,65000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 33,65000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 33,65000 €
Datasheet
K21MC7-P14LCC0-657S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K21MC7-P14LCC0-657S
K21M0
ODU Medi-Snap®

K21M07-P12LCC9-397S

DigiKey Part Number
1907-1366-ND
Manufacturer
Manufacturer Product Number
K21M07-P12LCC9-397S
Description
CONN RCPT FMALE 12P SOLDER CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K21M07-P12LCC9-397S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
2.75A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,65000 €33,65 €
1028,60100 €286,01 €
2526,81120 €670,28 €
5025,53240 €1.276,62 €
10024,31480 €2.431,48 €
25022,79444 €5.698,61 €
Manufacturers Standard Package
Unit Price without VAT:33,65000 €
Unit Price with VAT:40,04350 €