Similar
Similar
Similar




K21M07-P12LCC9-657S | |
|---|---|
DigiKey Part Number | 1907-1368-ND |
Manufacturer | |
Manufacturer Product Number | K21M07-P12LCC9-657S |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K21M07-P12LCC9-657S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2.75A |
Number of Positions 12 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11M07-P12LCC9-6570 | ODU | 0 | 1907-1270-ND | 33,11000 € | Similar |
| K21M07-P12LCC9-397S | ODU | 0 | 1907-1366-ND | 33,78000 € | Similar |
| K21M07-P12LCC9-527S | ODU | 0 | 1907-1367-ND | 33,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,78000 € | 33,78 € |
| 10 | 28,70800 € | 287,08 € |
| 25 | 26,91040 € | 672,76 € |
| 50 | 25,62680 € | 1.281,34 € |
| 100 | 24,40480 € | 2.440,48 € |
| 250 | 22,87896 € | 5.719,74 € |
| Unit Price without VAT: | 33,78000 € |
|---|---|
| Unit Price with VAT: | 40,19820 € |





