GC0WAM-P09WMM0-000L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC0WAM-P16UB00-000L

DigiKey Part Number
1907-GC0WAM-P16UB00-000L-ND
Manufacturer
Manufacturer Product Number
GC0WAM-P16UB00-000L
Description
RECEPTACLE, FEMALE SOCKETS 16P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
GC0WAM-P16UB00-000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
1A
Voltage Rating
-
Cable Opening
0.126" ~ 0.276" (3.20mm ~ 7.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,49000 €137,49 €
10116,88200 €1.168,82 €
25109,57280 €2.739,32 €
50104,55080 €5.227,54 €
Manufacturers Standard Package
Unit Price without VAT:137,49000 €
Unit Price with VAT:163,61310 €