
700.650.097.004.945 | |
|---|---|
DigiKey Part Number | 1907-700.650.097.004.945-ND |
Manufacturer | |
Manufacturer Product Number | 700.650.097.004.945 |
Description | RUBBER CAP FOR ODU AMC HD, FOR P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 0 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | ODU AMC® High Density Series | |
Shell Size - Insert | 0 | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | Contains Strap with Ring | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 8,85400 € | 88,54 € |
| 25 | 8,29920 € | 207,48 € |
| 50 | 7,90280 € | 395,14 € |
| 100 | 7,52570 € | 752,57 € |
| 250 | 7,05476 € | 1.763,69 € |
| 500 | 6,71838 € | 3.359,19 € |
| 1.000 | 6,39808 € | 6.398,08 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |







