


GK0WAM-P16UB00-000L | |
|---|---|
DigiKey Part Number | 1907-1682-ND |
Manufacturer | |
Manufacturer Product Number | GK0WAM-P16UB00-000L |
Description | CONN RCPT FMALE 16POS SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | GK0WAM-P16UB00-000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,31000 € | 136,31 € |
| 10 | 115,88100 € | 1.158,81 € |
| 25 | 108,63400 € | 2.715,85 € |
| 50 | 103,65520 € | 5.182,76 € |
| Unit Price without VAT: | 136,31000 € |
|---|---|
| Unit Price with VAT: | 162,20890 € |







