C10WAM-P07XFG0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10WAM-P16XBC0-0000

DigiKey Part Number
1907-C10WAM-P16XBC0-0000-ND
Manufacturer
Manufacturer Product Number
C10WAM-P16XBC0-0000
Description
PLUG, MALE PINS 16POS FREE-HNG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C10WAM-P16XBC0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
1A
Voltage Rating
-
Cable Opening
0.126" ~ 0.276" (3.20mm ~ 7.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,96000 €134,96 €
10114,72900 €1.147,29 €
25107,55320 €2.688,83 €
50102,44560 €5.122,28 €
Manufacturers Standard Package
Unit Price without VAT:134,96000 €
Unit Price with VAT:160,60240 €