
TJA1102SHN/0Z | |
|---|---|
DigiKey Part Number | 568-13847-2-ND - Tape & Reel (TR) 568-13847-1-ND - Cut Tape (CT) 568-13847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1102SHN/0Z |
Description | IC TRANSCEIVER 1/1 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,29100 € | 42,91 € |
| 25 | 3,96800 € | 99,20 € |
| 100 | 3,61300 € | 361,30 € |
| 250 | 3,44384 € | 860,96 € |
| 500 | 3,34190 € | 1.670,95 € |
| 1.000 | 3,25801 € | 3.258,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,93863 € | 5.877,26 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |










