MFR Recommended



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | For Reeled Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.335,63000 € | 1.335,63 € |
| Unit Price without VAT: | 1.335,63000 € |
|---|---|
| Unit Price with VAT: | 1.589,39970 € |







