MFR Recommended




09451812800XL | |
|---|---|
DigiKey Part Number | 1195-09451812800XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451812800XL |
Description | T1 INDUSTRIAL PLUG SL-C IP20 - 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09451812800XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | IEC 63171-6 | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | - | |
Length | - | |
Color | - | |
Wire Gauge | 22-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 60V | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,86490 € | 386,49 € |
| Unit Price without VAT: | 3,86490 € |
|---|---|
| Unit Price with VAT: | 4,59923 € |








