
TJA1080ATS/2/T,118 | |
|---|---|
DigiKey Part Number | 568-4813-2-ND - Tape & Reel (TR) 568-4813-1-ND - Cut Tape (CT) 568-4813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1080ATS/2/T,118 |
Description | IC INTERFACE SPECIALIZED 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | FlexRay | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 6,63500 € | 66,35 € |
| 25 | 6,17360 € | 154,34 € |
| 100 | 5,67760 € | 567,76 € |
| 250 | 5,43820 € | 1.359,55 € |
| 500 | 5,29282 € | 2.646,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,09619 € | 5.096,19 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |










