
TJA1022T,118 | |
|---|---|
DigiKey Part Number | 568-14279-2-ND - Tape & Reel (TR) 568-14279-1-ND - Cut Tape (CT) 568-14279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1022T,118 |
Description | IC TRANSCEIVER 2/2 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver LINbus 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1022T,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | 20kBd | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,98320 € | 24,58 € |
| 100 | 0,95770 € | 95,77 € |
| 250 | 0,89784 € | 224,46 € |
| 500 | 0,86362 € | 431,81 € |
| 1.000 | 0,83112 € | 831,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76632 € | 1.915,80 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |




