14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1043T,118

DigiKey Part Number
568-8680-2-ND - Tape & Reel (TR)
568-8680-1-ND - Cut Tape (CT)
568-8680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1043T,118
Description
IC TRANSCEIVER HALF 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,33900 €13,39 €
251,22040 €30,51 €
1001,09030 €109,03 €
2501,02824 €257,06 €
5000,99084 €495,42 €
1.0000,96005 €960,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,92755 €2.318,88 €
5.0000,90796 €4.539,80 €
7.5000,89815 €6.736,12 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €