
ZXMS6006DGTA | |
|---|---|
DigiKey Part Number | ZXMS6006DGTADITR-ND - Tape & Reel (TR) ZXMS6006DGTADICT-ND - Cut Tape (CT) ZXMS6006DGTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6006DGTA |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.8A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMS6006DGTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13300 € | 11,33 € |
| 100 | 0,76370 € | 76,37 € |
| 500 | 0,60552 € | 302,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55466 € | 554,66 € |
| 2.000 | 0,51188 € | 1.023,76 € |
| 3.000 | 0,49008 € | 1.470,24 € |
| 5.000 | 0,46560 € | 2.328,00 € |
| 7.000 | 0,45110 € | 3.157,70 € |
| 10.000 | 0,43702 € | 4.370,20 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |










