
SJA1110BEL/1Y | |
|---|---|
DigiKey Part Number | 568-SJA1110BEL/1YTR-ND - Tape & Reel (TR) 568-SJA1110BEL/1YCT-ND - Cut Tape (CT) 568-SJA1110BEL/1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1110BEL/1Y |
Description | SJA1110BEL/1Y |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI Interface 256-LFBGA (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 256-LFBGA | |
Supplier Device Package | 256-LFBGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 € | 17,87 € |
| 10 | 14,27600 € | 142,76 € |
| 25 | 13,37840 € | 334,46 € |
| 100 | 12,39200 € | 1.239,20 € |
| 250 | 11,92184 € | 2.980,46 € |
| 500 | 11,63850 € | 5.819,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,50916 € | 7.509,16 € |
| Unit Price without VAT: | 17,87000 € |
|---|---|
| Unit Price with VAT: | 21,26530 € |



