


PTS845VM20SMTR4 LFS | |
|---|---|
DigiKey Part Number | 108-PTS845VM20SMTR4LFSTR-ND - Tape & Reel (TR) 108-PTS845VM20SMTR4LFSCT-ND - Cut Tape (CT) 108-PTS845VM20SMTR4LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS845VM20SMTR4 LFS |
Description | PTS845 Series 4.5x3.4mm SMT Side |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,39560 € | 9,89 € |
| 100 | 0,35320 € | 35,32 € |
| 250 | 0,32716 € | 81,79 € |
| 500 | 0,30886 € | 154,43 € |
| 1.000 | 0,29191 € | 291,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27643 € | 552,86 € |
| 4.000 | 0,26245 € | 1.049,80 € |
| 6.000 | 0,25496 € | 1.529,76 € |
| 10.000 | 0,24623 € | 2.462,30 € |
| 14.000 | 0,24090 € | 3.372,60 € |
| 20.000 | 0,23560 € | 4.712,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



