
SJA1105PELY | |
|---|---|
DigiKey Part Number | 568-13849-2-ND - Tape & Reel (TR) 568-13849-1-ND - Cut Tape (CT) 568-13849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1105PELY |
Description | IC ETHERNET SWITCH SPI 159LFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3 SPI Interface 159-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | SPI | |
Standards | IEEE 802.3 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | 3.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 159-LFBGA | |
Supplier Device Package | 159-LFBGA (12x12) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 6,21800 € | 62,18 € |
| 25 | 5,77440 € | 144,36 € |
| 100 | 5,28740 € | 528,74 € |
| 250 | 5,05528 € | 1.263,82 € |
| 500 | 4,91532 € | 2.457,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,80017 € | 4.800,17 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |





